Wickmann 25A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 174-0230
- Mfr. Part No.:
- 0505025.MXP
- Brand:
- Wickmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0230
- Mfr. Part No.:
- 0505025.MXP
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 25A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | F | |
Voltage Rating | 500V ac | |
Body Material | Ceramic | |
UL Class | UL 248-14 | |
Series | 505 | |
Fuse Standard | E10480, 1620079 | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 25A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 500V ac | ||
Body Material Ceramic | ||
UL Class UL 248-14 | ||
Series 505 | ||
Fuse Standard E10480, 1620079 | ||
- COO (Country of Origin):
- CN
A 500VAC/VDC rated ceramic fuse with remarkable interrupting rating in a compact 6.3 x 32mm package, which is well suited for circuit protection in high energy Applications.