Littelfuse 50A Red Blade Car Fuse, 32V dc
- RS Stock No.:
- 894-9584
- Mfr. Part No.:
- 0299050.ZXNV
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.47
(exc. VAT)
£11.365
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 480 unit(s) ready to ship
- Plus 175 unit(s) ready to ship from another location
- Plus 1,200 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | £1.894 | £9.47 |
10 - 20 | £1.802 | £9.01 |
25 - 95 | £1.704 | £8.52 |
100 + | £1.626 | £8.13 |
*price indicative
- RS Stock No.:
- 894-9584
- Mfr. Part No.:
- 0299050.ZXNV
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 50A | |
Fuse Type | Blade | |
Voltage Rating | 32V dc | |
Colour | Red | |
Length | 29.21mm | |
Width | 8.85mm | |
Height | 21.59mm | |
Overall Dimensions | 29.21 x 8.85 x 21.59mm | |
Body Material | PA 66 | |
Fuse Speed | T | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Series | MAXI 32V | |
Operating Temperature Range | -40 → +125 °C | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 50A | ||
Fuse Type Blade | ||
Voltage Rating 32V dc | ||
Colour Red | ||
Length 29.21mm | ||
Width 8.85mm | ||
Height 21.59mm | ||
Overall Dimensions 29.21 x 8.85 x 21.59mm | ||
Body Material PA 66 | ||
Fuse Speed T | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Series MAXI 32V | ||
Operating Temperature Range -40 → +125 °C | ||
- COO (Country of Origin):
- MX
Littelfuse Maxi-blade Fuses
The MAXI series from littelfuse fuse uses "Diffusion Pill Technology" to provide predictable time delay and low heat dissipation.
Designed specifically for automotive applications to SAE J1888
Voltage rating of 32Vdc
Maxifuse temp. range: -40°C → +125°C
Voltage rating of 32Vdc
Maxifuse temp. range: -40°C → +125°C
Approvals
UL recognised
Related links
- Littelfuse 50A Red Blade Car Fuse, 32V dc
- Eaton 50A Red Blade Car Fuse, 32V dc
- Littelfuse 40A Orange Blade Car Fuse, 32V dc
- Littelfuse 50A Red BF1 Car Fuse, 32V dc
- Wickmann 60A Blue Blade Car Fuse, 32V dc
- Littelfuse 10A Red Blade Car Fuse, 32V dc
- Eaton 10A Red Blade Car Fuse, 32V dc
- RS PRO 10A Red Blade Car Fuse, 32V dc