Littelfuse 10A Red Blade Car Fuse, 32V ac/dc
- RS Stock No.:
- 878-3277
- Mfr. Part No.:
- 0MIN010.V
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-3277
- Mfr. Part No.:
- 0MIN010.V
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 10A | |
Fuse Type | Blade | |
Voltage Rating | 32V ac/dc | |
Colour | Red | |
Length | 10.9mm | |
Width | 3.8mm | |
Height | 8.8mm | |
Overall Dimensions | 10.9 x 3.8 x 8.8mm | |
Fuse Speed | F | |
Series | MINI | |
Size Designation | Miniature | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 10A | ||
Fuse Type Blade | ||
Voltage Rating 32V ac/dc | ||
Colour Red | ||
Length 10.9mm | ||
Width 3.8mm | ||
Height 8.8mm | ||
Overall Dimensions 10.9 x 3.8 x 8.8mm | ||
Fuse Speed F | ||
Series MINI | ||
Size Designation Miniature | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
'MINIFUSE' 297 Series
The MINI fuse series from Littelfuse is the new standard for vehicle circuit protection. The series miniature design utilizes less space and has the ability to cope with high temperatures, even in adverse environments.
Features:
Temperature Range: -40˚C to +125˚C
Miniature fuses to SAE J2 077
Can also be used for low voltage applications
Body thickness 3.81mm
32Vdc
Temperature Range: -40˚C to +125˚C
Miniature fuses to SAE J2 077
Can also be used for low voltage applications
Body thickness 3.81mm
32Vdc