Littelfuse 30A Green Blade Car Fuse, 32V dc
- RS Stock No.:
- 876-8278
- Mfr. Part No.:
- 0299030.ZXNV
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 876-8278
- Mfr. Part No.:
- 0299030.ZXNV
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 30A | |
Fuse Type | Blade | |
Voltage Rating | 32V dc | |
Colour | Green | |
Length | 29.21mm | |
Width | 8.85mm | |
Height | 21.59mm | |
Overall Dimensions | 29.21 x 8.85 x 21.59mm | |
Body Material | PA 66 | |
Fuse Speed | T | |
Minimum Operating Temperature | -40°C | |
Series | MAXI | |
Maximum Operating Temperature | +125°C | |
Operating Temperature Range | -40 → +125 °C | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 30A | ||
Fuse Type Blade | ||
Voltage Rating 32V dc | ||
Colour Green | ||
Length 29.21mm | ||
Width 8.85mm | ||
Height 21.59mm | ||
Overall Dimensions 29.21 x 8.85 x 21.59mm | ||
Body Material PA 66 | ||
Fuse Speed T | ||
Minimum Operating Temperature -40°C | ||
Series MAXI | ||
Maximum Operating Temperature +125°C | ||
Operating Temperature Range -40 → +125 °C | ||
- COO (Country of Origin):
- MX
Littelfuse Maxi-blade Fuses
The MAXI series from littelfuse fuse uses "Diffusion Pill Technology" to provide predictable time delay and low heat dissipation.
Designed specifically for automotive applications to SAE J1888
Voltage rating of 32Vdc
Maxifuse temp. range: -40°C → +125°C
Voltage rating of 32Vdc
Maxifuse temp. range: -40°C → +125°C
Approvals
UL recognised