Littelfuse 200A Blue Bolt Down Car Fuse, 32V dc
- RS Stock No.:
- 787-4410P
- Mfr. Part No.:
- 0298200.ZXEH
- Brand:
- Littelfuse
Bulk discount available
Subtotal 5 units (supplied in a bag)*
£14.50
(exc. VAT)
£17.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 419 unit(s) ready to ship
- Plus 500 unit(s) shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
5 - 19 | £2.90 |
20 - 49 | £2.75 |
50 - 99 | £2.64 |
100 + | £2.47 |
*price indicative
- RS Stock No.:
- 787-4410P
- Mfr. Part No.:
- 0298200.ZXEH
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 200A | |
Fuse Type | Bolt Down | |
Blade Size | MEGA | |
Voltage Rating | 32V dc | |
Colour | Blue | |
Length | 68.58mm | |
Width | 19.05mm | |
Height | 10.67mm | |
Body Material | PPA | |
Fuse Speed | T | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Operating Temperature Range | -40 → +125 °C | |
Breaking Capacity at Maximum Voltage Rating | 2000 A | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 200A | ||
Fuse Type Bolt Down | ||
Blade Size MEGA | ||
Voltage Rating 32V dc | ||
Colour Blue | ||
Length 68.58mm | ||
Width 19.05mm | ||
Height 10.67mm | ||
Body Material PPA | ||
Fuse Speed T | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Operating Temperature Range -40 → +125 °C | ||
Breaking Capacity at Maximum Voltage Rating 2000 A | ||
- COO (Country of Origin):
- MX
Littelfuse MEGA Fuses
Littelfuse MEGA fuses are designed for high current circuit protection and feature 'Diffusion Pill Technology,' as well as time-delay characteristics. The MEGA fuse is ideal for battery and alternator protection applications and other heavy gauge cables requiring ultra-high current protection.
Related links
- Littelfuse 200A Blue Bolt Down Car Fuse, 32V dc
- Littelfuse 200A Blue BF2 Car Fuse, 32V dc
- Littelfuse 100A Yellow Bolt Down Car Fuse, 32V dc
- Littelfuse 150A Orange Bolt Down Car Fuse, 32V dc
- Littelfuse 250A Pink Bolt Down Car Fuse, 32V dc
- Littelfuse 125A Green Bolt Down Car Fuse, 32V dc
- Littelfuse 80A Red Bolt Down Car Fuse, 32V dc
- iMaXX 200A Blue Car Fuse, 32V dc