Littelfuse 3A Purple Blade Car Fuse, 32V dc

Bulk discount available

Subtotal 50 units (supplied in a bag)*

£10.55

(exc. VAT)

£12.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,610 unit(s) ready to ship
  • Plus 3,000 unit(s) shipping from 13 February 2026
  • Plus 3,000 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
50 - 90£0.211
100 - 490£0.201
500 +£0.19

*price indicative

Packaging Options:
RS Stock No.:
787-4148P
Mfr. Part No.:
0297003.WXNV
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

3A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V dc

Colour

Purple

Length

10.9mm

Width

3.8mm

Height

8.8mm

Body Material

PA 66

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +125 °C

'MINIFUSE' 297 Series


The MINI fuse series from Littelfuse is the new standard for vehicle circuit protection. The series miniature design utilizes less space and has the ability to cope with high temperatures, even in adverse environments.

Features:
Temperature Range: -40˚C to +125˚C
Miniature fuses to SAE J2 077
Can also be used for low voltage applications
Body thickness 3.81mm
32Vdc

Related links