Littelfuse 80A Natural BF1 Car Fuse, 32V dc

Bulk discount available

Subtotal (1 pack of 5 units)*

£15.97

(exc. VAT)

£19.165

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 75 unit(s) ready to ship from another location
  • Plus 210 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£3.194£15.97
50 - 245£3.002£15.01
250 - 495£2.812£14.06
500 - 1245£2.554£12.77
1250 +£2.238£11.19

*price indicative

RS Stock No.:
431-6731
Mfr. Part No.:
153.5631.5801
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

80A

Fuse Type

BF1

Voltage Rating

32V dc

Colour

Natural

Length

42mm

Width

12mm

Height

8mm

Overall Dimensions

42 x 8 x 12mm

Body Material

Thermoplastic

Fuse Speed

T

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series

BF1

Operating Temperature Range

-40 → +125 °C

Breaking Capacity at Maximum Voltage Rating

2000 A

UL Class

UL 248

COO (Country of Origin):
MX

BF1 Fuse Link - M5 Series


Littelfuse BF1 Series are robust miniature strip fuses with a bolt-on mount for high current wiring protection, rated at 32V. Current rating 23A - 200A with transparent housing material for easy detection of blown fuses.

Secure low resistance M5 bolt fixing connection for higher current
Colour coded
Visible fuse element

Fuse Holder


In-line or chassis mounting
Clear protective cover
May be used singly or in interlocked multiples

Note

For BF1 fuse holder, please order stock no 548-9183

Related links