Littelfuse 70A Tan BF1 Car Fuse, 32V dc
- RS Stock No.:
- 431-6725
- Mfr. Part No.:
- 153.5631.5701
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 5 units)*
£16.60
(exc. VAT)
£19.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 290 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
- Plus 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £3.32 | £16.60 |
50 - 245 | £3.122 | £15.61 |
250 - 495 | £2.926 | £14.63 |
500 - 1245 | £2.658 | £13.29 |
1250 + | £2.328 | £11.64 |
*price indicative
- RS Stock No.:
- 431-6725
- Mfr. Part No.:
- 153.5631.5701
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 70A | |
Fuse Type | BF1 | |
Voltage Rating | 32V dc | |
Colour | Tan | |
Length | 42mm | |
Width | 12mm | |
Height | 8mm | |
Overall Dimensions | 42 x 8 x 12mm | |
Body Material | Thermoplastic | |
Fuse Speed | T | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Series | BF1 | |
Operating Temperature Range | -40 → +125 °C | |
UL Class | UL 248 | |
Breaking Capacity at Maximum Voltage Rating | 2000 A | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 70A | ||
Fuse Type BF1 | ||
Voltage Rating 32V dc | ||
Colour Tan | ||
Length 42mm | ||
Width 12mm | ||
Height 8mm | ||
Overall Dimensions 42 x 8 x 12mm | ||
Body Material Thermoplastic | ||
Fuse Speed T | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Series BF1 | ||
Operating Temperature Range -40 → +125 °C | ||
UL Class UL 248 | ||
Breaking Capacity at Maximum Voltage Rating 2000 A | ||
BF1 Fuse Link - M5 Series
Littelfuse BF1 Series are robust miniature strip fuses with a bolt-on mount for high current wiring protection, rated at 32V. Current rating 23A - 200A with transparent housing material for easy detection of blown fuses.
Secure low resistance M5 bolt fixing connection for higher current
Colour coded
Visible fuse element
Colour coded
Visible fuse element
Fuse Holder
In-line or chassis mounting
Clear protective cover
May be used singly or in interlocked multiples
Clear protective cover
May be used singly or in interlocked multiples
Note
For BF1 fuse holder, please order stock no 548-9183
Related links
- Littelfuse 70A Tan Blade Car Fuse, 32V dc
- Littelfuse 60A Yellow BF1 Car Fuse, 32V dc
- Littelfuse 50A Red BF1 Car Fuse, 32V dc
- Littelfuse 100A Blue BF1 Car Fuse, 32V dc
- Littelfuse 150A Grey BF1 Car Fuse, 32V dc
- Littelfuse 40A Green BF1 Car Fuse, 32V dc
- Littelfuse 80A Natural BF1 Car Fuse, 32V dc
- RS PRO 5A Tan Blade Car Fuse, 32V dc