Littelfuse 250A Grey, White CF Car Fuse, 58V dc
- RS Stock No.:
- 337-7987
- Distrelec Article No.:
- 133-23-347
- Mfr. Part No.:
- 155.0892.6251
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 unit)*
£9.67
(exc. VAT)
£11.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 180 unit(s) ready to ship
- Plus 44 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £9.67 |
10 - 49 | £9.11 |
50 - 99 | £8.52 |
100 + | £7.76 |
*price indicative
- RS Stock No.:
- 337-7987
- Distrelec Article No.:
- 133-23-347
- Mfr. Part No.:
- 155.0892.6251
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 250A | |
Fuse Type | CF | |
Voltage Rating | 58V dc | |
Colour | Grey, White | |
Length | 23.5mm | |
Width | 11.5mm | |
Height | 20mm | |
Overall Dimensions | 23.5 x 20 x 11.5mm | |
Body Material | Ceramic | |
Fuse Speed | F | |
Series | CF8 | |
UL Class | UL 248 | |
Breaking Capacity at Maximum Voltage Rating | 2000 A | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 250A | ||
Fuse Type CF | ||
Voltage Rating 58V dc | ||
Colour Grey, White | ||
Length 23.5mm | ||
Width 11.5mm | ||
Height 20mm | ||
Overall Dimensions 23.5 x 20 x 11.5mm | ||
Body Material Ceramic | ||
Fuse Speed F | ||
Series CF8 | ||
UL Class UL 248 | ||
Breaking Capacity at Maximum Voltage Rating 2000 A | ||
CF8 Series Bolt-Down Fuses
Compact main fuses for mounting with battery clamp on the battery pole.
Compact fuselink suitable as main fuse for high current applications
Direct mounting eliminates need for fuseholder & improves safety
Optional battery mounting clamp bracket (stock no. 342-0205) and insulating nut (stock no. 342-0198) are available to aid with batteries not equipped with M8 bolt terminals
Direct mounting eliminates need for fuseholder & improves safety
Optional battery mounting clamp bracket (stock no. 342-0205) and insulating nut (stock no. 342-0198) are available to aid with batteries not equipped with M8 bolt terminals
Note
Illustration shows fuse mounted into battery terminal bracket and insulating nut assembly.
Approvals
UL Recognised