Littelfuse 300A Grey, White Fuse Strips Car Fuse, 48V dc
- RS Stock No.:
- 226-1033
- Distrelec Article No.:
- 133-23-373
- Mfr. Part No.:
- 157.5701.6301
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 unit)*
£6.27
(exc. VAT)
£7.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 185 unit(s) ready to ship
- Plus 71 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £6.27 |
10 - 49 | £5.90 |
50 - 99 | £5.53 |
100 + | £5.12 |
*price indicative
- RS Stock No.:
- 226-1033
- Distrelec Article No.:
- 133-23-373
- Mfr. Part No.:
- 157.5701.6301
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 300A | |
Fuse Type | Fuse Strips | |
Voltage Rating | 48V dc | |
Colour | Grey, White | |
Length | 82mm | |
Width | 22mm | |
Height | 10.5mm | |
Overall Dimensions | 82 x 10.5 x 22mm | |
Body Material | Ceramic | |
Fuse Speed | F | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 300A | ||
Fuse Type Fuse Strips | ||
Voltage Rating 48V dc | ||
Colour Grey, White | ||
Length 82mm | ||
Width 22mm | ||
Height 10.5mm | ||
Overall Dimensions 82 x 10.5 x 22mm | ||
Body Material Ceramic | ||
Fuse Speed F | ||
Heavy Duty Fuses & Base
Operating range 50A to 425A, at 80Vd.c. max.
Fast fixing with heavy duty fuse base
Fast fixing with heavy duty fuse base




