Wickmann 7.5A Brown Blade Car Fuse, 32V dc
- RS Stock No.:
- 174-0711
- Mfr. Part No.:
- 029707.5WXNV
- Brand:
- Wickmann
Bulk discount available
Subtotal (1 pack of 50 units)*
£10.75
(exc. VAT)
£12.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,800 unit(s) ready to ship
- Plus 750 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 50 | £0.215 | £10.75 |
100 - 200 | £0.198 | £9.90 |
250 - 450 | £0.187 | £9.35 |
500 + | £0.177 | £8.85 |
*price indicative
- RS Stock No.:
- 174-0711
- Mfr. Part No.:
- 029707.5WXNV
- Brand:
- Wickmann
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
---|---|---|
Brand | Wickmann | |
Current Rating | 7.5A | |
Fuse Type | Blade | |
Blade Size | Mini | |
Voltage Rating | 32V dc | |
Colour | Brown | |
Length | 10.9mm | |
Width | 3.8mm | |
Height | 8.8mm | |
Overall Dimensions | 10.9 x 3.8 x 8.8mm | |
Body Material | PA 66 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Series | MINI | |
Breaking Capacity at Maximum Voltage Rating | 1000 A @ 32 V dc | |
Operating Temperature Range | -40 → +125 °C | |
UL Class | UL 248 | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 7.5A | ||
Fuse Type Blade | ||
Blade Size Mini | ||
Voltage Rating 32V dc | ||
Colour Brown | ||
Length 10.9mm | ||
Width 3.8mm | ||
Height 8.8mm | ||
Overall Dimensions 10.9 x 3.8 x 8.8mm | ||
Body Material PA 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Series MINI | ||
Breaking Capacity at Maximum Voltage Rating 1000 A @ 32 V dc | ||
Operating Temperature Range -40 → +125 °C | ||
UL Class UL 248 | ||
- COO (Country of Origin):
- MX
The MINI® Fuse is quickly becoming the new standard for vehicle circuit protection throughout the world. Its miniature design, patented by Littelfuse, meets the need for more circuits to be protected while utilizing less space, and its ability to cope with high temperatures in adverse environments makes the MINI® Fuse the recommended choice for protection.
Related links
- Wickmann 7.5A Brown Blade Car Fuse, 32V dc
- Wickmann 7.5A Brown Blade Car Fuse, 58V dc
- Littelfuse 7.5A Brown Blade Car Fuse, 32V dc
- RS PRO 7.5A Brown Blade Car Fuse, 32V dc
- Eaton 7.5A Brown Blade Car Fuse, 32V dc No
- Littelfuse 5A Brown Blade Car Fuse, 32V dc
- Wickmann 4A Pink Blade Car Fuse, 32V dc
- Wickmann 60A Blue Blade Car Fuse, 32V dc