Wickmann 4A Pink Blade Car Fuse, 32V dc
- RS Stock No.:
- 174-0700
- Mfr. Part No.:
- 0297004.WXNV
- Brand:
- Wickmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0700
- Mfr. Part No.:
- 0297004.WXNV
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 4A | |
Fuse Type | Blade | |
Blade Size | Mini | |
Voltage Rating | 32V dc | |
Colour | Pink | |
Length | 10.9mm | |
Width | 3.8mm | |
Height | 8.8mm | |
Overall Dimensions | 10.9 x 3.8 x 8.8mm | |
Body Material | PA 66 | |
Minimum Operating Temperature | -40°C | |
Series | MINI | |
Maximum Operating Temperature | +125°C | |
Breaking Capacity at Maximum Voltage Rating | 1000 A @ 32 V dc | |
Operating Temperature Range | -40 → +125 °C | |
UL Class | UL 248 | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 4A | ||
Fuse Type Blade | ||
Blade Size Mini | ||
Voltage Rating 32V dc | ||
Colour Pink | ||
Length 10.9mm | ||
Width 3.8mm | ||
Height 8.8mm | ||
Overall Dimensions 10.9 x 3.8 x 8.8mm | ||
Body Material PA 66 | ||
Minimum Operating Temperature -40°C | ||
Series MINI | ||
Maximum Operating Temperature +125°C | ||
Breaking Capacity at Maximum Voltage Rating 1000 A @ 32 V dc | ||
Operating Temperature Range -40 → +125 °C | ||
UL Class UL 248 | ||
The MINI® Fuse is quickly becoming the new standard for vehicle circuit protection throughout the world. Its miniature design, patented by Littelfuse, meets the need for more circuits to be protected while utilizing less space, and its ability to cope with high temperatures in adverse environments makes the MINI® Fuse the recommended choice for protection.
Related links
- RS PRO 4A Pink Blade Car Fuse, 32V dc
- Littelfuse 4A Pink Blade Car Fuse, 32V dc
- Wickmann 25A Clear Blade Car Fuse, 32V dc
- Littelfuse 2A Grey Blade Car Fuse, 32V dc
- Littelfuse 10A Red Blade Car Fuse, 32V dc
- Littelfuse 20A Yellow Blade Car Fuse, 32V dc
- Littelfuse 30A Green Blade Car Fuse, 32V dc
- Littelfuse 5A Brown Blade Car Fuse, 32V dc