Wickmann 500A Bolt Down Car Fuse, 32V dc
- RS Stock No.:
- 174-0685
- Mfr. Part No.:
- 0298500.ZXH
- Brand:
- Wickmann
Bulk discount available
Subtotal (1 pack of 5 units)*
£39.76
(exc. VAT)
£47.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 430 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | £7.952 | £39.76 |
10 - 20 | £7.554 | £37.77 |
25 - 95 | £7.156 | £35.78 |
100 + | £6.282 | £31.41 |
*price indicative
- RS Stock No.:
- 174-0685
- Mfr. Part No.:
- 0298500.ZXH
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 500A | |
Fuse Type | Bolt Down | |
Voltage Rating | 32V dc | |
Length | 68.58mm | |
Width | 19.05mm | |
Height | 9.9mm | |
Overall Dimensions | 68.58 x 19.05 x 9.9mm | |
Body Material | PPA | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Series | MEGA | |
Operating Temperature Range | -40 → +125 °C | |
UL Class | UL 248 | |
Breaking Capacity at Maximum Voltage Rating | 1000 A @ 32 V dc | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 500A | ||
Fuse Type Bolt Down | ||
Voltage Rating 32V dc | ||
Length 68.58mm | ||
Width 19.05mm | ||
Height 9.9mm | ||
Overall Dimensions 68.58 x 19.05 x 9.9mm | ||
Body Material PPA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Series MEGA | ||
Operating Temperature Range -40 → +125 °C | ||
UL Class UL 248 | ||
Breaking Capacity at Maximum Voltage Rating 1000 A @ 32 V dc | ||
- COO (Country of Origin):
- MX
The MEGA® Fuse is designed for high current circuit protection with "Diffusion Pill Technology." The MEGA® Fuse also provides time delay characteristics. Designed and patented by Littelfuse, the MEGA® Fuse is ideal for battery and alternator protection application and other heavy gauge cables requiring ultra-high current protection.
Related links
- Wickmann 500A Bolt Down Car Fuse, 32V dc
- Littelfuse 300A Grey Time Delay Car Fuse, 32V dc
- Littelfuse 400A Purple Time Delay Car Fuse, 32V dc
- Wickmann 40A Bolt Down Car Fuse, 32V dc
- Wickmann 60A Bolt Down Car Fuse, 32V dc
- Wickmann 100A Black Bolt Down Car Fuse, 32V dc
- Wickmann 50A Black Bolt Down Car Fuse, 32V dc
- Wickmann 30A Black Bolt Down Car Fuse, 32V dc