Wickmann 35A Green Blade Car Fuse, 32V dc

Subtotal (1 box of 2000 units)*

£342.62

(exc. VAT)

£411.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£342.62£0.171

*price indicative

RS Stock No.:
174-0226
Mfr. Part No.:
0287035.PXCN
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Current Rating

35A

Fuse Type

Blade

Blade Size

ATO

Voltage Rating

32V dc

Colour

Green

Length

19.1mm

Width

5.1mm

Height

12.3mm

Overall Dimensions

19.1 x 5.1 x 18.8mm

Body Material

PA 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series

ATOF

UL Class

AU1410

Operating Temperature Range

-40 → +105 °C

Breaking Capacity at Maximum Voltage Rating

1000 A @ 32 V dc

COO (Country of Origin):
CN
Developed by Littelfuse for the automotive industry, the ATOF® fuse is readily identifiable and easily replaced, this fuse can be specified for a variety of low voltage electronic applications.

Related links