Wickmann 500A Bolt Down Car Fuse, 32V dc

Subtotal (1 box of 500 units)*

£2,996.00

(exc. VAT)

£3,595.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£5.992£2,996.00

*price indicative

RS Stock No.:
174-0222
Mfr. Part No.:
0298500.ZXH
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Current Rating

500A

Fuse Type

Bolt Down

Voltage Rating

32V dc

Length

29.2mm

Width

9.9mm

Height

19.05mm

Overall Dimensions

29.2 x 9.9 x 19.05mm

Body Material

PPA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series

MEGA

Operating Temperature Range

-40 → +125 °C

Breaking Capacity at Maximum Voltage Rating

1000 A @ 32 V dc

UL Class

UL 248

COO (Country of Origin):
MX
The MEGA® Fuse is designed for high current circuit protection with "Diffusion Pill Technology." The MEGA® Fuse also provides time delay characteristics. Designed and patented by Littelfuse, the MEGA® Fuse is ideal for battery and alternator protection application and other heavy gauge cables requiring ultra-high current protection.

Related links