Wickmann 60A Blue Blade Car Fuse, 32V dc
- RS Stock No.:
- 174-0219
- Mfr. Part No.:
- 0299060.ZXNV
- Brand:
- Wickmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0219
- Mfr. Part No.:
- 0299060.ZXNV
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 60A | |
Fuse Type | Blade | |
Blade Size | Maxi | |
Voltage Rating | 32V dc | |
Colour | Blue | |
Length | 29.21mm | |
Width | 8.85mm | |
Height | 21.59mm | |
Overall Dimensions | 29.21 x 8.85 x 21.59mm | |
Body Material | PA 66 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Series | MAXI | |
Operating Temperature Range | -40 → +125 °C | |
Breaking Capacity at Maximum Voltage Rating | 1000 A @ 32 V dc | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 60A | ||
Fuse Type Blade | ||
Blade Size Maxi | ||
Voltage Rating 32V dc | ||
Colour Blue | ||
Length 29.21mm | ||
Width 8.85mm | ||
Height 21.59mm | ||
Overall Dimensions 29.21 x 8.85 x 21.59mm | ||
Body Material PA 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Series MAXI | ||
Operating Temperature Range -40 → +125 °C | ||
Breaking Capacity at Maximum Voltage Rating 1000 A @ 32 V dc | ||
- COO (Country of Origin):
- CN
With "Diffusion Pill Technology'" the MAXI® Fuse provides excellent time delay characteristics and low heat dissipation. Designed and patented by Littelfuse, the MAXI fuse is ideal for motor powered applications which have large inrush currents.