Wickmann 50A Black Bolt Down Car Fuse, 32V dc
- RS Stock No.:
- 174-0214
- Mfr. Part No.:
- 0498050.M
- Brand:
- Wickmann
Subtotal (1 box of 1000 units)*
£1,096.08
(exc. VAT)
£1,315.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £1,096.08 | £1.096 |
*price indicative
- RS Stock No.:
- 174-0214
- Mfr. Part No.:
- 0498050.M
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 50A | |
Fuse Type | Bolt Down | |
Voltage Rating | 32V dc | |
Colour | Black | |
Length | 16mm | |
Width | 12mm | |
Height | 8mm | |
Overall Dimensions | 16 x 12 x 8mm | |
Minimum Operating Temperature | -40°C | |
Series | MIDI | |
Maximum Operating Temperature | +125°C | |
Operating Temperature Range | -40 → +125 °C | |
Breaking Capacity at Maximum Voltage Rating | 1000 A @ 32 V dc | |
UL Class | UL 248 | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 50A | ||
Fuse Type Bolt Down | ||
Voltage Rating 32V dc | ||
Colour Black | ||
Length 16mm | ||
Width 12mm | ||
Height 8mm | ||
Overall Dimensions 16 x 12 x 8mm | ||
Minimum Operating Temperature -40°C | ||
Series MIDI | ||
Maximum Operating Temperature +125°C | ||
Operating Temperature Range -40 → +125 °C | ||
Breaking Capacity at Maximum Voltage Rating 1000 A @ 32 V dc | ||
UL Class UL 248 | ||
- COO (Country of Origin):
- CN
The MIDI® Fuse offers a bolt-on space saving fuse for high current wiring protection and provides time delay characteristics with "Diffusion Pill Technology". The MIDI® Fuse was designed and patented by Littelfuse.
Related links
- Wickmann 50A Black Bolt Down Car Fuse, 32V dc
- Wickmann 100A Black Bolt Down Car Fuse, 32V dc
- Wickmann 30A Black Bolt Down Car Fuse, 32V dc
- Wickmann 40A Bolt Down Car Fuse, 32V dc
- Wickmann 60A Bolt Down Car Fuse, 32V dc
- Wickmann 500A Bolt Down Car Fuse, 32V dc
- Littelfuse 40A Green Bolt Down Car Fuse, 32V dc
- Wickmann 4A Pink Blade Car Fuse, 32V dc