Wickmann 100A Black Bolt Down Car Fuse, 32V dc

Subtotal (1 box of 1000 units)*

£1,258.52

(exc. VAT)

£1,510.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1,258.52£1.259

*price indicative

RS Stock No.:
174-0213
Mfr. Part No.:
0498100.M
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Current Rating

100A

Fuse Type

Bolt Down

Voltage Rating

32V dc

Colour

Black

Length

16mm

Width

12mm

Height

8.3mm

Overall Dimensions

16 x 12 x 8.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series

MIDI

Breaking Capacity at Maximum Voltage Rating

1000 A @ 32 V dc

Operating Temperature Range

-40 → +125 °C

UL Class

UL 248

COO (Country of Origin):
CN
The MIDI® Fuse offers a bolt-on space saving fuse for high current wiring protection and provides time delay characteristics with "Diffusion Pill Technology". The MIDI® Fuse was designed and patented by Littelfuse.

Related links