Wickmann 60A Bolt Down Car Fuse, 32V dc

Subtotal (1 box of 500 units)*

£2,364.50

(exc. VAT)

£2,837.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 14 November 2025
  • Plus 500 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£4.729£2,364.50

*price indicative

RS Stock No.:
174-0212
Mfr. Part No.:
0298060.ZXB
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Current Rating

60A

Fuse Type

Bolt Down

Voltage Rating

32V dc

Length

68.58mm

Width

9.9mm

Height

19.05mm

Overall Dimensions

68.58 x 9.9 x 19.05mm

Body Material

PPA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series

MEGA

Breaking Capacity at Maximum Voltage Rating

1000 A @ 32 V dc

Operating Temperature Range

-40 → +125 °C

UL Class

UL 248

COO (Country of Origin):
CN
The MEGA® Fuse is designed for high current circuit protection with "Diffusion Pill Technology." The MEGA® Fuse also provides time delay characteristics. Designed and patented by Littelfuse, the MEGA® Fuse is ideal for battery and alternator protection application and other heavy gauge cables requiring ultra-high current protection.

Related links