Kleffmann & Weese 150mm Vernier Caliper Caliper 0.05 mm Resolution, Metric
- RS Stock No.:
- 304-8235
- Mfr. Part No.:
- 509
- Brand:
- Kleffmann & Weese
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£45.10
(exc. VAT)
£54.12
(inc. VAT)
- RS Stock No.:
- 304-8235
- Mfr. Part No.:
- 509
- Brand:
- Kleffmann & Weese
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kleffmann & Weese | |
Caliper Type | Vernier Caliper | |
Capacity | 150mm | |
Imperial or Metric | Metric | |
Display Type | Analogue | |
Resolution | 0.05 mm | |
Select all | ||
---|---|---|
Brand Kleffmann & Weese | ||
Caliper Type Vernier Caliper | ||
Capacity 150mm | ||
Imperial or Metric Metric | ||
Display Type Analogue | ||
Resolution 0.05 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Slide calliper With Set Screw
Measurement range: 150 mm
Readings: 0.05 mm + 1 / 128 in.
Jaw length: 40 mm
Hardened stainless steel
Matt-chrome vernier and scale
With set screw
Readings: 0.05 mm + 1 / 128 in.
Jaw length: 40 mm
Hardened stainless steel
Matt-chrome vernier and scale
With set screw
Kleffmann & Weese Precision Caliper
The Kleffmann & Weese 0 to 150mm range precision calliper is a highly accurate measuring instrument. It is made from fully hardened stainless steel construction and has an anti-glare, satin chrome finish. All measuring surfaces are ground and lapped for high accuracy that makes it ideal for a wide range of measuring applications. It offers four basic measuring methods: inside, outside, depth and step.
Features and Benefits
Reading: 0.05mm + 1/128in
Jaw length is 40mm
Hardened stainless steel material
Matt-chrome vernier and scale
With set screw
Jaw length is 40mm
Hardened stainless steel material
Matt-chrome vernier and scale
With set screw
Applications
Mechanical engineering
Aerospace industries
Steel and other metalwork industry
Aerospace industries
Steel and other metalwork industry
Vernier Calipers