RS PRO 600mm, 24in Vernier Caliper Caliper 0.001 mm Resolution, Imperial, Metric With UKAS Calibration
- RS Stock No.:
- 205-0597
- Brand:
- RS PRO
20 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£278.68
(exc. VAT)
£334.42
(inc. VAT)
Units | Per unit |
1 + | £278.68 |
- RS Stock No.:
- 205-0597
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Vernier Caliper, 600 mm, 24 in
This vernier caliper from our trusted own brand RS PRO offers accurate and precise measurement of inner or outer diameter, depth or thickness of a wide range of objects. This versatile RS PRO vernier type caliper features a robust hardened stainless-steel design with satin-chrome plating, offering excellent corrosion resistance and durability. The body features micro-fine engraved graduations to provide precise measurements in both Metric and Imperial, whilst a raised sliding surface helps to prevent wear to the scale. This durable RS PRO vernier caliper also features jaws with a depth of 100 mm (4 in) with adjustable screws, allowing for easy and secure measurement.
Features and Benefits
- Hardened stainless steel body offering excellent durability
- Satin-chrome plating to prevent corrosion and rust
- Micro-fine engraved graduations offering measurement with precision
- Imperial and Metric measurements
- Raised sliding surface preventing potential damage or wear to the scale
- ±0.04mm accuracy
- Resolution of 0.001 in
- Ideal for measurement of diameter, depth and thickness
- Lockscrews to ensure sliding mechanism remains in place for accuracy
Application
Vernier calipers are a type of measuring instrument commonly used in areas that require precise and accurate measurement with minimal human reading error. Vernier type calipers often allow for the measurement of inner and outer diameters as well as thickness and length. They are typically found in areas such as:
- Medical
- Workshops
- Education
- Locksmithing
- Industrial
Is this Imperial or Metric?
This vernier caliper provides measurement in both Imperial and Metric up to 24 in & 600 mm.
Why RS PRO?
RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Caliper Type | Vernier Caliper |
Capacity | 600mm, 24in |
Imperial or Metric | Imperial, Metric |
Display Type | Analogue |
Calibrated | UKAS |
Accuracy | ±0.04 mm |
Resolution | 0.001 mm |