Betaduct 3346 Black Slotted Panel Trunking - Open Slot, W50 mm x D75mm, L2m, Noryl
- RS Stock No.:
- 209-9788
- Mfr. Part No.:
- 33465000N
- Brand:
- Beta Duct
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 8)
£107.644
(exc. VAT)
£129.173
(inc. VAT)
- RS Stock No.:
- 209-9788
- Mfr. Part No.:
- 33465000N
- Brand:
- Beta Duct
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beta Duct | |
| Width | 50 mm | |
| Depth | 75mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Black | |
| Material | Noryl | |
| Length | 2m | |
| Slot Type | Open | |
| Series | 3346 | |
Select all | ||
|---|---|---|
Brand Beta Duct | ||
Width 50 mm | ||
Depth 75mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Black | ||
Material Noryl | ||
Length 2m | ||
Slot Type Open | ||
Series 3346 | ||
- COO (Country of Origin):
- FR
The Betaduct 2m LFH open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used noryl material and gives dielectric strength 34 kV/mm. It has 50 mm of width and its colour is black.
Secure clip on lid
Easy installation
Break points on fingers
Easy installation
Break points on fingers

