- RS Stock No.:
- 209-9762
- Mfr. Part No.:
- 20470074H
- Brand:
- Beta Duct
16 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 8)
£71.40
(exc. VAT)
£85.68
(inc. VAT)
Units | Per unit | Per Pack* |
8 + | £71.40 | £571.20 |
*price indicative |
- RS Stock No.:
- 209-9762
- Mfr. Part No.:
- 20470074H
- Brand:
- Beta Duct
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct 2m halogen free narrow slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PC/ABS material and gives dielectric strength 35 kV/mm. It has 75 mm of height and its colour is light grey.
Secure clip on lid
Easy installation
Break points on fingers
Easy installation
Break points on fingers
Specifications
Attribute | Value |
---|---|
Width | 75 mm |
Depth | 75mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Light Grey |
Material | PC/ABS |
Length | 2m |
Slot Type | Open |
Series | 2047 |