Beta Duct 775 Grey Slotted Panel Trunking - Open Slot, W37.5 mm x D37.5mm, L1m, PVC
- RS Stock No.:
- 209-9666
- Mfr. Part No.:
- 07750000Y
- Brand:
- Beta Duct
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-9666
- Mfr. Part No.:
- 07750000Y
- Brand:
- Beta Duct
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beta Duct | |
| Width | 37.5 mm | |
| Depth | 37.5mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Grey | |
| Material | PVC | |
| Length | 1m | |
| Slot Type | Open | |
| Series | 775 | |
| Select all | ||
|---|---|---|
Brand Beta Duct | ||
Width 37.5 mm | ||
Depth 37.5mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Grey | ||
Material PVC | ||
Length 1m | ||
Slot Type Open | ||
Series 775 | ||
- COO (Country of Origin):
- FR
The Betaduct PVC open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 37.5mm of width and its colour is grey.
Break points on fingers and base
Secure clip on lid
Easy installation
Secure clip on lid
Easy installation
