Schneider Electric FMS White Mini Trunking Self-Adhesive Coil, W38 mm x D16mm, L12m, uPVC
- RS Stock No.:
- 202-9514
- Mfr. Part No.:
- FMS3
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-9514
- Mfr. Part No.:
- FMS3
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 38 mm | |
| Depth | 16mm | |
| Trunking/Chain Type | Mini Trunking Self-Adhesive Coil | |
| Colour | White | |
| Material | uPVC | |
| Length | 12m | |
| Series | FMS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 38 mm | ||
Depth 16mm | ||
Trunking/Chain Type Mini Trunking Self-Adhesive Coil | ||
Colour White | ||
Material uPVC | ||
Length 12m | ||
Series FMS | ||
RoHS Status: Not Applicable
Self-Adhesive Coiled
White self-adhesive coiled uPVC mini-trunking supplied in a dispenser box as a flat coil, ideal for most types of electrical installations. The trunking can be easily cut to the required length reducing waste and the necessity for excess joints and couplers. It is fixed to the required surface in a flat form and the sides are then folded up and the lid clipped into place.
Approvals
-
