Panduit Cable Tie, Dome Top Barb Ty, 102mm x 2.4 mm, Black Nylon, Pk-1000
- RS Stock No.:
- 850-5187
- Mfr. Part No.:
- BT1M-M0
- Brand:
- Panduit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 850-5187
- Mfr. Part No.:
- BT1M-M0
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 102mm | |
| Width | 2.4 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Dome Top Barb Ty | |
| Quantity | 1000 | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 80N | |
| Series | BT | |
| Maximum Bundle Diameter | 23mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 102mm | ||
Width 2.4 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Dome Top Barb Ty | ||
Quantity 1000 | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 80N | ||
Series BT | ||
Maximum Bundle Diameter 23mm | ||
- COO (Country of Origin):
- US
Panduit® Dome-Top® Barb Ty Cable Ties
This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.
Dome-Top Head
Stainless Steel Locking Barb
High Tensile Strength
Low Thread Force
Anti-slip Strap Body
Finger Tip Grip
Curved Tip (except light-heavy)
Comprehensive Collection
Stainless Steel Locking Barb
High Tensile Strength
Low Thread Force
Anti-slip Strap Body
Finger Tip Grip
Curved Tip (except light-heavy)
Comprehensive Collection
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
Appropriate for indoor or outdoor use
Weather resistant nylon 6.6 material
High resistance to ultraviolet light
Weather resistant nylon 6.6 material
High resistance to ultraviolet light
