Panduit Cable Tie, Self Locking, 201mm x 4.6 mm, Metallic Stainless Steel, Pk-100

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
850-4730
Mfr. Part No.:
MLT2S-CP
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

201mm

Width

4.6 mm

Colour

Metallic

Material

Stainless Steel

Type

Self Locking

Quantity

100

Maximum Operating Temperature

+538°C

Tensile Strength

890N

Series

MLT

Maximum Bundle Diameter

51mm

Minimum Operating Temperature

-80°C

COO (Country of Origin):
US

Panduit® Stainless Steel Ties


Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Self-locking head design
Provides a strong, durable method of cable bundling
Can be used in a wide range of indoor,outdoor and underground applications
Smooth surfaces and rounded edges assures cable protection and worker safety
Available in AISI 304 stainless steel for general-purpose applications
Available in AISI 316 stainless steel for the most corrosive environments