ABB Cable Tie, 750mm x 7.6 mm, Black Nylon, Pk-50
- RS Stock No.:
- 813-3072
- Mfr. Part No.:
- SKT750-540X-50
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-3072
- Mfr. Part No.:
- SKT750-540X-50
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 750mm | |
| Width | 7.6 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Quantity | 50 | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 7N | |
| Series | Spec-Kon | |
| Maximum Bundle Diameter | 540mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 750mm | ||
Width 7.6 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Quantity 50 | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 7N | ||
Series Spec-Kon | ||
Maximum Bundle Diameter 540mm | ||
RoHS Status: Not Applicable
Spec-Kon® Polyamide 6.6 Cable Ties, Black, UV Resistant
ABB Spec-Kon® Polyamide 6.6 standard, black, UV-resistant cable ties are available in a wide range of lengths (100 to 912 mm) and tensile strengths (80 to 780 N).
Polyamide 6.6 material
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicon-free
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicon-free
