Subtotal (1 bag of 10 units)*
£15.63
(exc. VAT)
£18.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,160 unit(s) ready to ship
- Plus 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £1.563 | £15.63 |
*price indicative
- RS Stock No.:
- 179-7188
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 20mm | |
| Material | Polyamide 66 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 20mm | ||
Material Polyamide 66 | ||
- COO (Country of Origin):
- CN
RS PRO Self Adhesive Hook and Loop Cable Clips
Introducing RS PRO hook and loop cable clips, a range of highly durable self-adhesive hook and loop fasteners that allow you to keep your cables and wires neatly managed in an efficient way. Both the loop tape and hook tape are made from a soft yet tough nonabrasive fabric material, reducing the risk of damage to wires and cables. RS PRO hook and loop cable clips can also be cut to the desired length, making them a very versatile self-adhesive tape.
Hook and loop fasteners can be used for a multitude of applications where a temporary bond is required in order to keep leads and cables in order, not only to keep them tidy but to also minimise the risk of accidents such as trips and falls. The durable design of the RS PRO hook and loop cable clip fastening means that they will remain intact for longer and can withstand multiple detachments of the tape.
Our RS PRO range offers a wide variety of durable and reliable products that are excellent value for money. Each and every RS PRO product has been rigorously tried and tested against demanding industry standards, ensuring high-quality products that are trusted by engineers worldwide.
Features and Benefits
• Quick and convenient bundling of category cables and wires
• Quick and easy to install
• Textile material prevents damage to cables
• Fasteners can be easily cut to length
• Self-adhesive fixed base
• Temperature rating -10°C to + 60°C
Why use a hook and loop fastener?
Hook and loop fasteners can be used for a wide range of applications such as keeping leads neatly organised in trunking, to keeping cables and wires bundled together under an office desk. They're extremely quick and easy to install and are highly versatile, allowing you to switch from one application to another without causing damage to the product.
Can they be cut to length?
RS PRO hook and loop fasteners can be cut to the desired length, allowing them to be installed with a variety of applications whilst eliminating waste as cut-offs can be re-used.
How do you attach a hook and loop?
A hook and loop fastening can be attached free hand, or they can be firmly and securely attached to other materials by gluing, sewing, stapling and more, allowing the fastener to be used in a number of environments.
Related links
- RS PRO Cable Tie Black Polyamide 66
- StarTech.com Cable Tie 150 mm x 2 mm, Black Polyamide 66
- StarTech.com Cable Tie 100 mm x 2 mm, Black Polyamide 66
- StarTech.com Cable Tie 200 mm x 2 mm, Black Polyamide 66
- TE Connectivity Cable Tie 134 mm x 2.6 mm, Black Polyamide 66
- TE Connectivity Cable Tie Black Polyamide 66
- RS PRO Cable Tie 200 mm x 4.6 mm, Black Polyamide 66
- RS PRO Cable Tie 300 mm x 4.5 mm, Black Polyamide 66
