binder Spiral Wrap, I.D 3.1mm, 2.6mm Polypropylene
- RS Stock No.:
- 618-8819
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 618-8819
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Minimum Cable Diameter | 3.1mm | |
Maximum Cable Diameter | 5.05mm | |
Colour | White | |
Internal Diameter | 3.1mm | |
Material | Polypropylene | |
Maximum Bundle Diameter | 2.6mm | |
Length | 5m | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Minimum Cable Diameter 3.1mm | ||
Maximum Cable Diameter 5.05mm | ||
Colour White | ||
Internal Diameter 3.1mm | ||
Material Polypropylene | ||
Maximum Bundle Diameter 2.6mm | ||
Length 5m | ||