3M 700003 Adhesive Cable Marker, Black, White, Pre-printed "N", for Cables, 7000031529
- RS Stock No.:
- 285-6227
- Distrelec Article No.:
- 301-35-388
- Mfr. Part No.:
- 7000031529
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-6227
- Distrelec Article No.:
- 301-35-388
- Mfr. Part No.:
- 7000031529
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Affixing Method | Adhesive | |
| Legend | N | |
| Series | 700003 | |
| Maximum Cable Diameter | 3.7mm | |
| Colour | Black, White | |
| For Use With | Cables | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Affixing Method Adhesive | ||
Legend N | ||
Series 700003 | ||
Maximum Cable Diameter 3.7mm | ||
Colour Black, White | ||
For Use With Cables | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The 3M Write-on marker dispensers are handy for identifying wire and cable as well as household, automotive, plumbing and sporting equipment. They are easy to use, refillable and come with an SMP permanent marking pen. The dispensers design provides convenience and protects the die-cut adhesive markers.
Ergonomically designed dispenser
Pens and refill rolls sold separately
Resists oil and heat
Pens and refill rolls sold separately
Resists oil and heat
