Phoenix Contact Cable Marker, 0817222
- RS Stock No.:
- 269-7824
- Mfr. Part No.:
- 0817222
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£392.13
(exc. VAT)
£470.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £392.13 |
*price indicative
- RS Stock No.:
- 269-7824
- Mfr. Part No.:
- 0817222
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Length | 31.4mm | |
| Width | 5mm | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Length 31.4mm | ||
Width 5mm | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Resistance Features Wipe Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker has 4000 individual makers in a roll. The marker is of yellow color has lettering field size 15 x 5 mm and cable diameter range 0.6 to 50 mm, can be labelled with top mark neo, top mark laser, blue mark id color, blue mark id, blue mark cled, thermomark prime, thermomark card 2.0, thermomark card.
White color
Silicone free
Halogen free
Wipe resistance
UV resistant
Related links
- Phoenix Contact Cable Marker, 1656660
- Phoenix Contact Cable Marker 0832100
- Phoenix Contact Cable Marker 0828571
- Phoenix Contact Cable Marker Pre-printed "0", 0831504
- Phoenix Contact Cable Marker 0832101
- Phoenix Contact Cable Marker Pre-printed "0", 0831521
- Phoenix Contact Cable Marker White 6 mm Cable, 1116145
- Phoenix Contact WML Cable Marker 0803386