Phoenix Contact US-WMT Cable Marker, White, Pre-printed "Blank", 7 mm Cable, 0.6 mm Cable, 0828765
- RS Stock No.:
- 248-2211
- Mfr. Part No.:
- 0828765
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£46.29
(exc. VAT)
£55.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
- Plus 80 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £4.629 | £46.29 |
*price indicative
- RS Stock No.:
- 248-2211
- Mfr. Part No.:
- 0828765
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Blank | |
| Series | US-WMT | |
| Minimum Cable Diameter | 0.6mm | |
| Maximum Cable Diameter | 7mm | |
| Colour | White | |
| Length | 4.3mm | |
| Width | 5.08mm | |
| Printable | Yes | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 4892-2:2013-03, VW PV 3.10.7:2005-02, DIN EN 61010-1 (VD0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Blank | ||
Series US-WMT | ||
Minimum Cable Diameter 0.6mm | ||
Maximum Cable Diameter 7mm | ||
Colour White | ||
Length 4.3mm | ||
Width 5.08mm | ||
Printable Yes | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 4892-2:2013-03, VW PV 3.10.7:2005-02, DIN EN 61010-1 (VD0411-1) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker is white in Color and has silicone-free compound.
Length 4.3 mm
Width 10 mm
Cable diameter 0.6 mm to 7 mm
Material PVC
Number of individual labels 112
Number of individual labels per row 14
Mounting type slide-on
Related links
- Phoenix Contact UC-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0823517
- Phoenix Contact WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 1080099
- Phoenix Contact US-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0828766
- Phoenix Contact UC-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0819398
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "Blank" 7 mm Cable, 0828376
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 4 mm Cable, 0820426
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 1199627
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0817316
