Idento TKM Adhesive Cable Marker Book, White

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
242-0490
Mfr. Part No.:
TKM 75
Brand:
Idento
Find similar products by selecting one or more attributes.
Select all

Brand

Idento

Affixing Method

Adhesive

Maximum Cable Diameter

14mm

Colour

White

Length

75mm

Width

25 mm

Quantity

60

Printable

No

Material

Vinyl

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+82°C

Resistant To

Alkalis, Salts, Solvents, Water

Series

TKM

Operating Temperature Range

-54 → +82 °C

COO (Country of Origin):
DE

Cable Identifier for Self-Labelling


The cable identifier for simple, quick and permanent self-labelling of cables. The cable identifier is simply wrapped around the cable. A clear film protects the writing area from mechanical influences.
The identifier consists of:
1. Patented transparent pressure part
2. White labelling area
3. Transparent protective part
In a handy pocket pack for on-site installation.
Material: PV 006, self-adhesive soft PVC, 0.08 mm thick
Characteristics: Temperature stable from -30 °C → +120 °C, permanent adhesive strength, resistant to dirt, water, alcohol, petroleum-based oils.