Phoenix Contact for Control Cabinets And Systems
- RS Stock No.:
- 521-240
- Mfr. Part No.:
- 0800410
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£279.58
(exc. VAT)
£335.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £279.58 |
*price indicative
- RS Stock No.:
- 521-240
- Mfr. Part No.:
- 0800410
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Control Cabinets And Systems | |
| Material | Polyolefin | |
| Standards/Approvals | DIN EN IEC 60068 2 11 (VDE 0468 2 11):2022 10, ISO 4892 2:2013 03, DIN EN 61010 1 (VDE 0411 01):2020 03, DIN EN ISO 2409:2020 12, EN ISO 22479:2022 06, EN ISO 1518 1:2023, DIN EN 62208 (VDE 0660 511):2012 06, cULus ID: E310982_Vol2_Sec1, CSA ID: 252259, ANSI/UL 969 2018:03, ISO 175:2010 | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Control Cabinets And Systems | ||
Material Polyolefin | ||
Standards/Approvals DIN EN IEC 60068 2 11 (VDE 0468 2 11):2022 10, ISO 4892 2:2013 03, DIN EN 61010 1 (VDE 0411 01):2020 03, DIN EN ISO 2409:2020 12, EN ISO 22479:2022 06, EN ISO 1518 1:2023, DIN EN 62208 (VDE 0660 511):2012 06, cULus ID: E310982_Vol2_Sec1, CSA ID: 252259, ANSI/UL 969 2018:03, ISO 175:2010 | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve is a roll of yellow, unlabeled material designed for cable marking. It is compatible with various labeling devices, including THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK W, and THERMOMARK X1.2.
Bright yellow color for high visibility
Perforated design for convenient handling and separation
Slide-on mounting for straightforward installation
Related links
- Phoenix Contact for Control Cabinets And Systems
- Phoenix Contact Shrink Sleeve for Control Cabinets And Systems
- Phoenix Contact Cable Marker Carrier Strip for Cable Marking Systems
- Phoenix Contact for Conductors
- Phoenix Contact for Conductor Marker Carrier
- Phoenix Contact for Marking Labels
- Phoenix Contact for Labeled Conductor Marker
- Phoenix Contact for Thermomark E.300 D Basic Printing System
