Phoenix Contact US-WML Cable Marker, White, 0800474
- RS Stock No.:
- 520-407
- Mfr. Part No.:
- 0800474
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£41.54
(exc. VAT)
£49.85
(inc. VAT)
FREE delivery for orders over £60.00
- 9 unit(s) ready to ship
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £41.54 | £4.154 |
*price indicative
- RS Stock No.:
- 520-407
- Mfr. Part No.:
- 0800474
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Series | US-WML | |
| Legend Colour | White | |
| Length | 25.4mm | |
| Width | 129.5mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 61010-1 (VD0411-01):2020-03, ISO 4892-2:2013-03, DIN EN ISO 2409:2013, ANSI/UL 969-2018:03, UL ID: MH48542-20210729, DIN EN 62208 (VD0660-511):2012-06, ISO 175:2010, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10 | |
| Resistance Features | Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Series US-WML | ||
Legend Colour White | ||
Length 25.4mm | ||
Width 129.5mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 61010-1 (VD0411-01):2020-03, ISO 4892-2:2013-03, DIN EN ISO 2409:2013, ANSI/UL 969-2018:03, UL ID: MH48542-20210729, DIN EN 62208 (VD0660-511):2012-06, ISO 175:2010, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10 | ||
Resistance Features Solvent Resistant | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact US-WML Cable Labels 0800473
- Phoenix Contact US-WML Cable Marker Pre-printed "White", 0800472
- Phoenix Contact WML Cable Marker 1488729
- Phoenix Contact WML Cable Marker 0830689
- Phoenix Contact WML Cable Marker Pre-printed "Unmarked", 0830679
- Phoenix Contact WML Cable Binder Cable Marker Pre-printed "0" 3 mm Cable, 0830687
- Phoenix Contact E-WML Cable Labels 1199679
- Phoenix Contact WML-FLAGV Cable Marker 0830713
