Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M25 x 1.5 mm Thread

Subtotal (1 pack of 50 units)*

£56.43

(exc. VAT)

£67.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£56.43£1.129

*price indicative

RS Stock No.:
638-785
Mfr. Part No.:
1411270
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Material

Nickel Plated Brass

Product Type

Cable Gland Locknut

Thread Size

M25 x 1.5 mm

Colour

Silver

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

220°C

Standards/Approvals

RoHS China RoHS REACH

COO (Country of Origin):
DE
The Phoenix Contact EMC nut is engineered for seamless integration with M25 x 1.5 threads, ensuring reliability and efficiency in your applications. With a sleek silver finish and crafted from nickel plated brass, this nut not only offers robust protection against electromagnetic interference but also enhances the longevity of your installations. Designed specifically for use with EMC cable glands, it effectively removes non conductive surface coatings, guaranteeing optimal performance in adverse conditions. Ideal for various industrial applications, its compatibility and durability make it an essential component in your assembly toolkit.

Constructed from durable nickel plated brass for extended lifespan

Designed to accommodate M25 x 1.5 threads for versatile application

Optimally removes non conductive coatings for improved connectivity

Halogen free design aligns with stringent environmental safety standards

Related links