Phoenix Contact Cable Gland Adaptor, M40 Exterior Thread, M32 Interior Thread, Nickel Plated Brass
- RS Stock No.:
- 567-280
- Mfr. Part No.:
- 1647640
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£74.60
(exc. VAT)
£89.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £74.60 | £7.46 |
*price indicative
- RS Stock No.:
- 567-280
- Mfr. Part No.:
- 1647640
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Exterior Thread Size | M40 | |
Interior Thread Size | M32 | |
Material | Nickel Plated Brass | |
Type | Reducing Adapter | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Exterior Thread Size M40 | ||
Interior Thread Size M32 | ||
Material Nickel Plated Brass | ||
Type Reducing Adapter | ||
- COO (Country of Origin):
- DE
The Phoenix Contact reducing adapter is designed to seamlessly transition between M40 and M32 threaded connections, providing a reliable and efficient solution for industrial applications. Its robust brass construction, complimented by a nickel-plated finish, ensures durability and longevity, making it suitable for a variety of environments. The inclusion of an O-ring provides an essential seal for optimal protection against dust and moisture ingress, achieving an impressive IP65 rating when properly assembled. Whether enhancing device connectivity or simplifying assembly processes, this product showcases its versatility and dependability in demanding conditions. With its practical design and sturdy specifications, the reducing adapter is a must-have component for your next installation or upgrade, ensuring secure and efficient operations.
Constructed from high-quality brass for enhanced durability
Nickel-plated surface offers superior corrosion resistance
O-ring included for additional sealing capability
Compatible with a wide range of industrial applications
Compact dimensions promote ease of installation
IP65 rated for maximum protection against environmental conditions
Facilitates efficient connection between different thread sizes
Lightweight design contributes to improved handling and assembly
Nickel-plated surface offers superior corrosion resistance
O-ring included for additional sealing capability
Compatible with a wide range of industrial applications
Compact dimensions promote ease of installation
IP65 rated for maximum protection against environmental conditions
Facilitates efficient connection between different thread sizes
Lightweight design contributes to improved handling and assembly
Related links
- Lapp Cable Gland Adaptor M32 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M40 Interior Thread SKINDICHT Series
- Phoenix Contact Cable Gland Adaptor M32 Interior Thread, Nickel Plated Brass
- Lapp Cable Gland Adapter M32 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adaptor M50 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M32 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M32 Interior Thread SKINDICHT Series
- Phoenix Contact Cable Gland Adaptor M32 x 1.5 Interior Thread