Phoenix Contact 10m Silver Cable Cover in Galvanised Steel, 31mm Inside dia.
- RS Stock No.:
- 270-367
- Mfr. Part No.:
- 3240700
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£135.83
(exc. VAT)
£163.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £135.83 |
*price indicative
- RS Stock No.:
- 270-367
- Mfr. Part No.:
- 3240700
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Inside Diameter | 31mm | |
Length | 10m | |
Internal Dimensions | 31mm | |
Width | 31 mm | |
Colour | Silver | |
Material | Galvanised Steel | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Inside Diameter 31mm | ||
Length 10m | ||
Internal Dimensions 31mm | ||
Width 31 mm | ||
Colour Silver | ||
Material Galvanised Steel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective hose designed to offer robust shielding in various operational environments. Crafted from galvanised steel, this hose combines durability and flexibility, making it ideal for applications needing reliable protection under challenging conditions. With an impressive operational temperature range spanning from -50 °C to 250 °C, this product ensures consistent performance, regardless of environmental fluctuations.
Accommodates dynamic and static bending radii for versatile applications
Easy to integrate into existing systems due to flexible dimensions
Meets strict environmental compliance standards for sustainable use
Easy to integrate into existing systems due to flexible dimensions
Meets strict environmental compliance standards for sustainable use
Related links
- Phoenix Contact 10m Silver Cable Cover in Stainless Steel, 31mm Inside dia.
- Phoenix Contact 10m Silver Cable Cover in Galvanised Steel, 8mm Inside dia.
- Phoenix Contact 10m Black Cable Cover in Galvanised Steel, 22mm Inside dia.
- Phoenix Contact 10m Silver Cable Cover in Steel, 11mm Inside dia.
- Phoenix Contact 10m Silver Cable Cover in Steel, 18mm Inside dia.
- Phoenix Contact 10m Silver Cable Cover in Steel, 14mm Inside dia.
- Phoenix Contact 10m Silver Cable Cover in Steel, 23mm Inside dia.
- Phoenix Contact 10m Silver Cable Cover in Stainless Steel, 23mm Inside dia.