- RS Stock No.:
- 172-0850
- Brand:
- RS PRO
122 In stock - FREE next working day delivery available
13 available from Europe for delivery within 1 working day(s).
Added
Price 1 Bag of 50
£18.78
(exc. VAT)
£22.54
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £18.78 | £0.376 |
5 - 9 | £17.86 | £0.357 |
10 + | £17.28 | £0.346 |
*price indicative |
- RS Stock No.:
- 172-0850
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Nylon Cable Clips 26
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Maximum Bundle Diameter | 26mm |
Affixing Method | Screw |
Material | Nylon 66 |
Colour | Natural |
Length | 39.85mm |
Width | 12.6 mm |
Dimensions [L x W x D] | 39.85 x 12.6mm |