Radiodetection 10/ECAT4+EN61 Cable Avoidance Tool

Unavailable
RS will no longer stock this product.
RS Stock No.:
877-7418
Mfr. Part No.:
10/ECAT4+EN61
Brand:
Radiodetection
Find similar products by selecting one or more attributes.
Select all

Brand

Radiodetection

Cable Detection Depth

7m

Best Depth Accuracy

±5%

Best Location Accuracy

±10%

Depth Indicator

Yes

Live AC Conductor Indicator

Yes

Measurement Mode

Power, Radio

Tester Type

Cable Detection

Battery Type

LR20 (D Type NiMH)

Power Source

Battery

Weight

2.7kg

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

RoHS Status: Not Applicable

COO (Country of Origin):
GB