RS PRO LED Cabinet Light, 12 V, 500 mm Length, 3000K
- RS Stock No.:
- 136-3600
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-3600
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Type | Cabinet Light | |
| Cabinet Lighting Type | Light Bar | |
| Voltage Rating | 12 V | |
| Length | 500 mm | |
| Width | 36 mm | |
| Colour Temperature | 3000K | |
| Light Colour | Warm White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Type Cabinet Light | ||
Cabinet Lighting Type Light Bar | ||
Voltage Rating 12 V | ||
Length 500 mm | ||
Width 36 mm | ||
Colour Temperature 3000K | ||
Light Colour Warm White | ||
- COO (Country of Origin):
- CN
RS Pro LED Extension Bar
The RS Pro LED touch strip kit is designed to bring quality accent lighting to environments such as in a kitchen. The 24 SMD LEDs bring a powerful warm white light while offering a low energy consumption of only 5 W.
This can be as an extender to the kit supplied (1363599)
Features and Benefits
Rigid touch LED strip kit
Low energy consumption - 5 W
Light sensitivity
Cables and rigid connectors included

