Phoenix Contact Copper CAPAROC CAPAROC Busbar, 24 V

Subtotal (1 unit)*

£14.36

(exc. VAT)

£17.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.36

*price indicative

RS Stock No.:
265-8975
Distrelec Article No.:
302-24-742
Mfr. Part No.:
1115672
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Rated Operational Voltage

24 V

Product Type

Busbar

Material

Copper

Range

CAPAROC

For Use With

CAPAROC System

Standards/Approvals

EN 61000-6-2, EN 61000-6-3, EN 60068-2-6, EN 50178, EN 60068-2-27, EN 60068-2-78

Current Rating

45A

Series

CAPAROC

Colour

Grey

COO (Country of Origin):
DE
The Phoenix Contact extension bus bar with 8 slots for CAPAROC system. For installation on a DIN rail.

The benchmark that you can customize with lengths that can be adapted to your requirements

Particularly easy operation for everyone with the simple Plug and Play design

Exceptionally easy design-in with universal bus bars up to 45 A

Related links