Sylvania Dome LED Bulkhead Light, 12 W, 220 → 240 V ac, Lamp Supplied, IP44, SylCircle
- RS Stock No.:
- 923-0033
- Mfr. Part No.:
- 43281
- Brand:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-0033
- Mfr. Part No.:
- 43281
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Type | LED Bulkhead | |
| Shape | Dome | |
| Wattage | 12 W | |
| Voltage Rating | 220 → 240 V ac | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Diffuser Type | Opal | |
| Diffuser Colour | White | |
| Series | SylCircle | |
| Light Output Colour | Warm White | |
| Length | 85 mm | |
| Diameter | 260mm | |
| IP Rating | IP44 | |
| Standards Met | CE | |
| Case Material | Acrylic | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Type LED Bulkhead | ||
Shape Dome | ||
Wattage 12 W | ||
Voltage Rating 220 → 240 V ac | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Diffuser Type Opal | ||
Diffuser Colour White | ||
Series SylCircle | ||
Light Output Colour Warm White | ||
Length 85 mm | ||
Diameter 260mm | ||
IP Rating IP44 | ||
Standards Met CE | ||
Case Material Acrylic | ||
- COO (Country of Origin):
- CN
