Steinel Oval LED Bulkhead Light, 12 W, 230 → 240 V, Lamp Supplied, IP44
- RS Stock No.:
- 851-2895
- Mfr. Part No.:
- RS LED A1
- Brand:
- Steinel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-2895
- Mfr. Part No.:
- RS LED A1
- Brand:
- Steinel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Type | Bulkhead | |
| Shape | Oval | |
| Wattage | 12 W | |
| Voltage Rating | 230 → 240 V | |
| Lamp Type | LED | |
| Motion Switching | Sensor | |
| Lamp Supplied | Yes | |
| Diffuser Type | Glass, Opal | |
| Depth | 95 mm | |
| Diameter | 275mm | |
| Dimensions | 275 (Dia.) x 95 mm | |
| IP Rating | IP44 | |
| Maximum Operating Temperature | +50°C | |
| Operating Temperature Range | -10 → +50°C | |
| Case Material | Aluminum (Base), Opal Glass (Shade) | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Type Bulkhead | ||
Shape Oval | ||
Wattage 12 W | ||
Voltage Rating 230 → 240 V | ||
Lamp Type LED | ||
Motion Switching Sensor | ||
Lamp Supplied Yes | ||
Diffuser Type Glass, Opal | ||
Depth 95 mm | ||
Diameter 275mm | ||
Dimensions 275 (Dia.) x 95 mm | ||
IP Rating IP44 | ||
Maximum Operating Temperature +50°C | ||
Operating Temperature Range -10 → +50°C | ||
Case Material Aluminum (Base), Opal Glass (Shade) | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- RO
Steinel RS LED A1 Indoor Sensor Ceiling or Wall Round LED Light
The Steinel RS LED A1 sensor light uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The glass shade of this sensor light, in white hand-blown tri-opal glass, provides even and softly diffused light. This indoor wall and ceiling light features a high-frequency sensor, hidden out of view inside the light, with 360° angle coverage and electronic reach settings from 3 to 8m. Time and twilight threshold of the motion detector in the RS LED A1 sensor light can be easily adjusted. The combination of LED and sensor technology produces an energy saving of up to 90% compared to similar halogen lights. Ideal applications of this indoor sensor light are for corridors, halls, landings, stairwells and bathrooms.
Indoor ceiling and wall LED Sensor Light
High frequency sensor type
360° detection angle
11W STEINEL LED system Lamp
510 lumens
50,000 hours average life
Passive thermos-control LED cooling system
Electronically controlled reach from 3 to 8m
5 seconds to 15 minutes time settings
2 to 2000 lx brightness response
IP44 rated
Protection class II
High frequency sensor type
360° detection angle
11W STEINEL LED system Lamp
510 lumens
50,000 hours average life
Passive thermos-control LED cooling system
Electronically controlled reach from 3 to 8m
5 seconds to 15 minutes time settings
2 to 2000 lx brightness response
IP44 rated
Protection class II
