Steinel Bulkhead Light, 230 → 240 V
- RS Stock No.:
- 851-2889
- Mfr. Part No.:
- L1 Sensor Light White
- Brand:
- Steinel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-2889
- Mfr. Part No.:
- L1 Sensor Light White
- Brand:
- Steinel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Voltage Rating | 230 → 240 V | |
| Length | 147 mm | |
| Width | 217 mm | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Voltage Rating 230 → 240 V | ||
Length 147 mm | ||
Width 217 mm | ||
- COO (Country of Origin):
- RO
Steinel L1 Outdoor Wall Sensor Light
The Steinel L 1 outdoor sensor light uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. This sensor light is made of impact-resistant plastic and is great for watching over areas as large as 105m2. This outdoor wall light features a sensor with 180° angle coverage and a reach of up to 10m. The motion sensor of the L 1 sensor wall light can be matched to specific needs thanks to its lens which tilt 90°. Time and twilight threshold of the motion detector can be adjusted using the easily accessible control dial. Ideal applications of the L 1 wall sensor light are for building entrances and fronts of buildings.
Outdoor wall Sensor Light
Impact resistant
Passive infrared sensor type
180° detection angle
Lamp not included
Suitable lamp E27 / 60W maximum power
10m maximum reach
2 to 2000 lx brightness response
Included is a sheet of house numbers
IP44 rated
Impact resistant
Passive infrared sensor type
180° detection angle
Lamp not included
Suitable lamp E27 / 60W maximum power
10m maximum reach
2 to 2000 lx brightness response
Included is a sheet of house numbers
IP44 rated
Exterior Amenity Bulkheads
