Philips Lighting Brick LED Lighting Bulkhead, 10 W, Lamp Supplied, IP65
- RS Stock No.:
- 720-3701
- Mfr. Part No.:
- TRLEDSECBCS007
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 720-3701
- Mfr. Part No.:
- TRLEDSECBCS007
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Type | Bulkhead | |
| Shape | Brick | |
| Wattage | 10 W | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Light Output Colour | White | |
| Length | 244 mm | |
| Width | 124.8 mm | |
| Depth | 86.3 mm | |
| IP Rating | IP65 | |
| Dimensions | 244 x 124.8 x 86.3 mm | |
| Lamp Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Type Bulkhead | ||
Shape Brick | ||
Wattage 10 W | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Light Output Colour White | ||
Length 244 mm | ||
Width 124.8 mm | ||
Depth 86.3 mm | ||
IP Rating IP65 | ||
Dimensions 244 x 124.8 x 86.3 mm | ||
Lamp Shape Rectangular | ||
Exterior Amenity Bulkheads
