Reggiani Brick Fluorescent Bulkhead Light, 11 W, 230 V ac, IP54
- RS Stock No.:
- 467-2615
- Mfr. Part No.:
- 6112.26
- Brand:
- Reggiani
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 467-2615
- Mfr. Part No.:
- 6112.26
- Brand:
- Reggiani
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reggiani | |
| Type | Fluorescent | |
| Shape | Brick | |
| Wattage | 11 W | |
| Voltage Rating | 230 V ac | |
| Lamp Type | Fluorescent | |
| Length | 283 mm | |
| Width | 103 mm | |
| Depth | 85 mm | |
| Dimensions | 283 x 103 x 85 mm | |
| IP Rating | IP54 | |
| Lamp Shape | Rectangular | |
| Operating Temperature Range | Minimum of +45°C | |
| Case Material | Die Cast Aluminium | |
| Minimum Operating Temperature | +45°C | |
| Select all | ||
|---|---|---|
Brand Reggiani | ||
Type Fluorescent | ||
Shape Brick | ||
Wattage 11 W | ||
Voltage Rating 230 V ac | ||
Lamp Type Fluorescent | ||
Length 283 mm | ||
Width 103 mm | ||
Depth 85 mm | ||
Dimensions 283 x 103 x 85 mm | ||
IP Rating IP54 | ||
Lamp Shape Rectangular | ||
Operating Temperature Range Minimum of +45°C | ||
Case Material Die Cast Aluminium | ||
Minimum Operating Temperature +45°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Exterior Amenity Bulkheads