Vishay, SIC931BED-Y1-GE3 Synchronous Buck Regulator 15-Channel 20A Adjustable 42-Pin, PowerPAK MLP60-A6C
- RS Stock No.:
- 274-8642
- Mfr. Part No.:
- SIC931BED-Y1-GE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tray of 210 units)*
£1,647.24
(exc. VAT)
£1,976.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
210 - 210 | £7.844 | £1,647.24 |
420 + | £7.648 | £1,606.08 |
*price indicative
- RS Stock No.:
- 274-8642
- Mfr. Part No.:
- SIC931BED-Y1-GE3
- Brand:
- Vishay
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
---|---|---|
Brand | Vishay | |
Maximum Output Current | 20A | |
Maximum Output Voltage | 5.5 V | |
Regulator Function | Buck | |
Minimum Output Voltage | 0.6 V | |
Minimum Input Voltage | 4.5 V | |
Output Type | Adjustable | |
Number of Outputs | 15 | |
Pin Count | 42 | |
Package Type | PowerPAK MLP60-A6C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Maximum Output Current 20A | ||
Maximum Output Voltage 5.5 V | ||
Regulator Function Buck | ||
Minimum Output Voltage 0.6 V | ||
Minimum Input Voltage 4.5 V | ||
Output Type Adjustable | ||
Number of Outputs 15 | ||
Pin Count 42 | ||
Package Type PowerPAK MLP60-A6C | ||
- COO (Country of Origin):
- TW
The Vishay SIC931 is a synchronous buck regulator module with integrated power mosfets and inductor. SIC931s architecture supports ultrafast transient response with minimum output capacitance and tight ripple regulation at very light load. The device is internally compensated and no external ESR network is required for loop stability purposes. The device also incorporates a power saving scheme that significantly increases light load efficiency.
Versatile
Highly efficient
Highly configurable
Output overvoltage protection
Output under voltage and short circuit protection with auto retry
Power good flag and over temperature protection
High power density
Minimum peripheral components
Highly efficient
Highly configurable
Output overvoltage protection
Output under voltage and short circuit protection with auto retry
Power good flag and over temperature protection
High power density
Minimum peripheral components