Vishay, SIC469ED-T1-GE3 DC-DC Converter, 1-Channel 2A Adjustable 27-Pin, PowerPAK MLP55
- RS Stock No.:
- 188-4863
- Mfr. Part No.:
- SIC469ED-T1-GE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£4,449.00
(exc. VAT)
£5,340.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 + | £1.483 | £4,449.00 |
*price indicative
- RS Stock No.:
- 188-4863
- Mfr. Part No.:
- SIC469ED-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Maximum Output Current | 2A | |
Regulator Function | Synchronous Buck Regulator | |
Minimum Output Voltage | 0.8 V | |
Minimum Input Voltage | 4.5 V | |
Maximum Input Voltage | 60 V | |
Output Type | Adjustable | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Pin Count | 27 | |
Maximum Switching Frequency | 2 MHz | |
Package Type | PowerPAK MLP55 | |
Switching Regulator | Yes | |
Width | 5.1mm | |
Height | 0.75mm | |
Efficiency | 98 (Peak)% | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 5.1 x 5.1 x 0.75mm | |
Length | 5.1mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Maximum Output Current 2A | ||
Regulator Function Synchronous Buck Regulator | ||
Minimum Output Voltage 0.8 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 60 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 27 | ||
Maximum Switching Frequency 2 MHz | ||
Package Type PowerPAK MLP55 | ||
Switching Regulator Yes | ||
Width 5.1mm | ||
Height 0.75mm | ||
Efficiency 98 (Peak)% | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 5.1 x 5.1 x 0.75mm | ||
Length 5.1mm | ||
Minimum Operating Temperature -40 °C | ||
Single supply operation from 4.5 V to 60 V input voltage
Adjustable output voltage down to 0.8 V
Scalable solution 2 A (SiC469), 4 A (SiC468), 6 A (SiC467), 10 A (SiC466)
Output voltage tracking and sequencing with pre-bias start up
± 1 % output voltage accuracy at -40 °C to +125 °C
Internal compensation
Highly efficient
98 % peak efficiency
4 μA supply current at shutdown
100 μA operating current not switching
Highly configurable
Adjustable switching frequency from 100 kHz to 2 MHz
Adjustable soft start and selectable preset 100 %, 75 %, and 50 % current limit
2 modes of operation, forced continuous conduction, power save
Robust and reliable
Output over voltage protection
Output under voltage / short circuit protection with auto retry
Power good flag and over temperature protection
Supported by Vishay PowerCAD online design simulation
Design support tools
PowerCAD online design simulation
External component calculator
Schematic, design, BOM, and gerber files
Adjustable output voltage down to 0.8 V
Scalable solution 2 A (SiC469), 4 A (SiC468), 6 A (SiC467), 10 A (SiC466)
Output voltage tracking and sequencing with pre-bias start up
± 1 % output voltage accuracy at -40 °C to +125 °C
Internal compensation
Highly efficient
98 % peak efficiency
4 μA supply current at shutdown
100 μA operating current not switching
Highly configurable
Adjustable switching frequency from 100 kHz to 2 MHz
Adjustable soft start and selectable preset 100 %, 75 %, and 50 % current limit
2 modes of operation, forced continuous conduction, power save
Robust and reliable
Output over voltage protection
Output under voltage / short circuit protection with auto retry
Power good flag and over temperature protection
Supported by Vishay PowerCAD online design simulation
Design support tools
PowerCAD online design simulation
External component calculator
Schematic, design, BOM, and gerber files
Related links
- Vishay 1-Channel 2A Adjustable 27-Pin, PowerPAK MLP55
- Vishay 1-Channel 6A Adjustable 27-Pin, PowerPAK MLP55
- Vishay 1-Channel 10A Adjustable 27-Pin, PowerPAK MLP55
- Texas Instruments 1-Channel 2A Adjustable 6-Pin, SOT-23
- Texas Instruments 1-Channel 2A Adjustable 7-Pin, TO-PMOD
- Texas Instruments 1-Channel 2A Adjustable 7-Pin, TO-PMOD
- Monolithic Power Systems (MPS) 1-Channel 2A Adjustable 6-Pin, TSOT-23
- Monolithic Power Systems (MPS) 1-Channel 2A Adjustable 8-Pin, TSOT-23